Vishay SML4730A/61T technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SML4730A/61T to view detailed technical specifications.
No datasheet is available for this part.