The SML4732A/61 is a surface mount Zener diode from Vishay with an impedance of 8 ohms and a maximum operating temperature of 150°C. It has a minimum operating temperature of -65°C and a maximum reverse leakage current of 10 microamperes. The diode is packaged in a SMA case and is available in quantities of 1800 per reel. It is RoHS compliant and has a power dissipation of 1 watt.
Vishay SML4732A/61 technical specifications.
| Package/Case | SMA |
| Impedance | 8R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SML4732A/61 to view detailed technical specifications.
No datasheet is available for this part.