Vishay SML4745/5A technical specifications.
| Package/Case | SMA |
| Impedance | 16R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 10% |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SML4745/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.