Vishay SML4749A/5A technical specifications.
| Package/Case | SMA |
| Impedance | 25R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Zener Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SML4749A/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.