This 200V thin film chip resistor features a resistance of 120kR with a tolerance of 1%. It is designed to meet the automotive AEC-Q200 standard and is lead free. The resistor is available in a 1406 package and is surface mountable. The operating temperature range is from -55°C to 125°C, and the maximum power dissipation is 250mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1406 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 120kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.4mm |
| RoHS | Compliant |