The SMM02040C1803FB300 is a 200V metal film resistor with a tolerance of 1% and a resistance of 180kR. It is designed to meet the automotive AEC-Q200 standard and is available in a MELF 1406 package. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant, and is packaged in tape and reel quantities of 3000. The resistor has a maximum power dissipation of 250mW and a weight of 0.000776oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C1803FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1406 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 180kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000776oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C1803FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.