
The SMM0204 series resistor features a 200V voltage rating and 1% tolerance. It is available in a 0204 package, with a diameter of 1.4mm and a length of 3.6mm. The resistor is made of metal film and oxide material, and is plated with tin. It is RoHS compliant and suitable for use in temperatures ranging from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C1829FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 18.2R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000776oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C1829FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.