
Thin film chip resistor with 20kR resistance and 1% tolerance. Features a cylindrical, conformal package with tin plating and 2 terminations. Rated for 250mW power dissipation and 200V voltage, operating from -55°C to 125°C. Automotive AEC-Q200 qualified and RoHS compliant, with anti-sulfur protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.4mm |
| RoHS | Compliant |