The SMM0204 series from Vishay is a range of fixed chip resistors with a voltage rating of 200V and a resistance of 2.4kR. These resistors are compliant with AEC-Q200 and have a tolerance of 1%. They are available in a tape and reel packaging and are suitable for use in automotive applications. The resistors have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. They are lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C2401FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 2.4kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C2401FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.