Res Thin Film 0204(1406) 332 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C3320FB000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 332R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C3320FB000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.