
The SMM0204 series resistor features a 200V voltage rating and 390kΩ resistance with 1% tolerance. It is compliant with AEC-Q200 and RoHS. The resistor is packaged in a MELF, 1406 configuration and is available in quantities of 3000. It has a maximum power dissipation of 250mW and operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C3903FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1406 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 390kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000776oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C3903FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.