The SMM02040C3921FB300 is a 200V 3.92kR 1% chip resistor from Vishay, packaged in a 1406 case and available in tape and reel packaging. It features automotive AEC-Q200 and anti-sulfur ratings, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 250mW and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C3921FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1406 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 3.92kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C3921FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.