The SMM0204 series from Vishay is a range of fixed chip resistors with a 0204 package and a maximum operating temperature of 125°C. These resistors are rated for 200V and have a resistance of 392kR with a tolerance of 1%. They are compliant with AEC-Q200 and are lead free. The resistors are available in tape and reel packaging with a quantity of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C3923FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 392kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000776oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C3923FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.