The SMM02040C5608FB000 is a 200V 5.6R 1% MELF chip resistor from Vishay, rated for 250mW power dissipation and operating within -55°C to 125°C. It is compliant with AEC-Q200 and RoHS. The resistor is packaged in Tape and Reel and features a 1.4mm diameter and 3.6mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C5608FB000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 5.6R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C5608FB000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.