
Surface Mount MELF Chip Resistor, 56 Ohm resistance with 1% tolerance. Features 250 mW power dissipation and a 200V DC rated voltage. Constructed with thin film technology in a 0204 package, measuring 1.4mm in diameter and 3.6mm in length. Operates across a wide temperature range from -55°C to 125°C. Automotive AEC-Q200 qualified and RoHS compliant, with tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C5609FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 56R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000776oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C5609FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
