
The SMM0204 series from Vishay is a fixed resistor with a voltage rating of 200V and a resistance of 820R. It features automotive AEC-Q200 and anti-sulfur characteristics, and is lead free. The resistor is packaged in a MELF case with a diameter of 1.4mm and a length of 3.6mm. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 250mW. The resistor is RoHS compliant and available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C8200FB000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C8200FB000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.