
The SMM0204 Series resistor is a surface mount, thin film device with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 15kR with a tolerance of 0.1%. The resistor is packaged in a 0204 case and is available on tape and reel. It is compliant with RoHS regulations and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040D1502BB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 15kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040D1502BB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.