Vishay SMM0204470OHMS1%200V technical specifications.
| Package/Case | 0204 |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 470R |
| Technology | METAL FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM0204470OHMS1%200V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.