Vishay SMM0204501K00FB3 technical specifications.
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 1kR |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM0204501K00FB3 to view detailed technical specifications.
No datasheet is available for this part.