Vishay SMM0204C2212FBE00 technical specifications.
| Package/Case | MELF |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 22.1kR |
| Series | SMM0204 |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM0204C2212FBE00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.