Vishay SMP13A-E3/84A technical specifications.
| Package/Case | DO-220AA |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMP13A-E3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.