Vishay SMP20-14 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay SMP20-14 to view detailed technical specifications.
No datasheet is available for this part.