Vishay SMR1D10K000BST technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 10kR |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMR1D10K000BST to view detailed technical specifications.
No datasheet is available for this part.