Vishay SMR1D18K900BST technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 18.9kR |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMR1D18K900BST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.