Vishay SMR1D25R0,02% technical specifications.
| Resistance | 25R |
| Technology | METAL FOIL |
| Temperature Coefficient Tracking | 2ppm/°C |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMR1D25R0,02% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.