Vishay SMR3D16K000TST technical specifications.
| Package/Case | Molded |
| Contact Plating | Copper, Tin |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 16kR |
| Tolerance | 0.01% |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Vishay SMR3D16K000TST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.