Vishay SMZG3791B/55 technical specifications.
| Package/Case | DO-215AA |
| Impedance | 7R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Voltage Tolerance | 5% |
| Zener Current | 105mA |
| Zener Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMZG3791B/55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.