Vishay SMZJ3792B/2 technical specifications.
| Package/Case | DO-214AA |
| Impedance | 7.5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 98mA |
| Zener Voltage | 13V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMZJ3792B/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.