Vishay SOGC2001-222G technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 19 |
| Resistance | 2.2kR |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SOGC2001-222G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.