The SOMC Series 13-resistor network features a resistance of 330 ohms with a tolerance of 2%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The network is designed for surface mount technology (SMT) and has a lead pitch of 1.27mm, a length of 9.91mm, a height of 1.14mm, and a width of 7.62mm.
Vishay SOMC1405221/331GTR technical specifications.
| Circuit Type | Bussed |
| Height | 1.14mm |
| Lead Pitch | 1.27mm |
| Length | 9.91mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 13 |
| Power Per Element | 80mW |
| Resistance | 330R |
| Series | SOMC |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SOMC1405221/331GTR to view detailed technical specifications.
No datasheet is available for this part.