The SOMC1405331/471G is a dual terminator resistor network from Vishay, consisting of 10 elements with a total power rating of 80mW. It has a resistance of 470 ohms with a tolerance of 2%. The network is designed for surface mount technology (SMD/SMT) and has a lead pitch of 1.27mm. The resistors are rated for operation between -55°C and 150°C. The package measures 9.91mm in length, 7.62mm in width, and 1.14mm in height, with a package quantity of 232 units.
Vishay SOMC1405331/471G technical specifications.
| Circuit Type | Dual Terminator |
| Height | 1.14mm |
| Lead Pitch | 1.27mm |
| Length | 9.91mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 10 |
| Package Quantity | 232 |
| Power Per Element | 80mW |
| Resistance | 470R |
| Series | SOMC |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SOMC1405331/471G to view detailed technical specifications.
No datasheet is available for this part.