Vishay SOMC1601472GTR-S399 technical specifications.
| Circuit Type | Bussed |
| Height | 1.14mm |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 4.7kR |
| Series | SOMC |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SOMC1601472GTR-S399 to view detailed technical specifications.
No datasheet is available for this part.