The SOMC1603104GTR-S399 is an isolated 8-resistor network from Vishay, featuring a resistance of 100kR with a tolerance of 2%. It has a power per element of 160mW and is packaged in tape and reel format. The device measures 11.18mm in length, 7.62mm in width, and 1.14mm in height, with a lead pitch of 1.27mm. It operates within a temperature range of -55°C to 150°C.
Vishay SOMC1603104GTR-S399 technical specifications.
| Circuit Type | Isolated |
| Height | 1.14mm |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 100kR |
| Series | SOMC |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SOMC1603104GTR-S399 to view detailed technical specifications.
No datasheet is available for this part.