This 8-resistor network features a 1kR resistance value and is packaged in a DIP format. It operates over a temperature range of -55°C to 150°C. The device is RoHS compliant and is available on a tape and reel packaging. The resistors are constructed using a thick film technology.
Vishay SOMC16031K00GEA399 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC16031K00GEA399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.