The SOMC1603330R0FEJ is a 16-pin DIP resistor network from Vishay, featuring 8 resistors with a nominal value of 330 ohms and a tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a DIP case with a terminal pitch of 1.27mm and a termination type of gull wing. It is available in rail or tube packaging.
Vishay SOMC1603330R0FEJ technical specifications.
| Package/Case | DIP |
| Depth | 7.62mm |
| Length | 11.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Number of Terminals/Pins | 16 |
| Packaging | Rail/Tube |
| Resistance | 330R |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SOMC1603330R0FEJ to view detailed technical specifications.
No datasheet is available for this part.