Vishay SPR1005.51% technical specifications.
| Length | 24.77mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 500mR |
| Series | SPR |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SPR1005.51% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.