Res Conductive Plastic POT 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 6.35mm (12.5 X 13.1mm) Pin Panel Mount/Through Hole
Vishay SPR148SSG56S502SP technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Resistance | 5kR |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay SPR148SSG56S502SP to view detailed technical specifications.
No datasheet is available for this part.