Trans MOSFET N-CH 40V 7A 8-Pin SOIC N T/R
Vishay SQ4940EY-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 7A |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SQ4940EY-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.