Vishay SRP100G-E3/51 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay SRP100G-E3/51 to view detailed technical specifications.
No datasheet is available for this part.