Vishay SRP300A-E3/51 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay SRP300A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.