Vishay SRU1063-2R2YA technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 139mA |
| DC Resistance (DCR) | 3.64R |
| Inductance | 120uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 6MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SRU1063-2R2YA to view detailed technical specifications.
No datasheet is available for this part.