Vishay SS10P4C-E3/86A technical specifications.
| Package/Case | TO-277A |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 550uA |
| Max Surge Current | 200A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS10P4C-E3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.