Vishay SS12P2L-E3/86A technical specifications.
| Package/Case | TO-277A |
| Forward Current | 12A |
| Max Forward Surge Current (Ifsm) | 280A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS12P2L-E3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.