Vishay SS2H9-E3/51T technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 75A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS2H9-E3/51T to view detailed technical specifications.
No datasheet is available for this part.