Vishay SS2P2 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS2P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.