The SS2P3L-E3/84 is a surface mount silicon rectifier with a maximum forward current of 2A and a maximum repetitive reverse voltage of 30V. It operates within a temperature range of -55°C to 150°C. The device is packaged in tape and reel for surface mount applications. It can withstand a peak non-repetitive surge current of 50A.
Vishay SS2P3L-E3/84 technical specifications.
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS2P3L-E3/84 to view detailed technical specifications.
No datasheet is available for this part.