Vishay SS2P3L-E3/84A technical specifications.
| Capacitance | 110pF |
| Package/Case | DO-220AA |
| Current Rating | 2A |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 50A |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS2P3L-E3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.