Vishay SS33-E3/1T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 100A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS33-E3/1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.