Vishay SS34/1T technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS34/1T to view detailed technical specifications.
No datasheet is available for this part.