
The SS34/7T is a surface mount rectifier diode from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and a maximum surge current of 100A. The diode's average rectified current and current rating are both 3A. The device is packaged in tape and reel quantities of 850 and contains lead, making it non-lead free.
Vishay SS34/7T technical specifications.
| Average Rectified Current | 3A |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 30ns |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SS34/7T to view detailed technical specifications.
No datasheet is available for this part.